MI0603L301R-10
vs
PBY321611T-601Y-N
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
PULSE ELECTRONICS CORP
|
Package Description |
|
LEAD FREE, SMD, 2 PIN
|
Reach Compliance Code |
|
compliant
|
Case Code |
|
1206
|
Construction |
|
Chip Bead
|
DC Resistance-Max |
|
0.1 Ω
|
Filter Type |
|
FERRITE CHIP
|
Frequency-Max |
|
100 MHz
|
Frequency-Min |
|
100 MHz
|
Height |
|
1.1 mm
|
JESD-609 Code |
|
e3
|
Length |
|
3.2 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Output Impedance |
|
600 OHM Ω
|
Packing Method |
|
TAPE AND REEL
|
Rated Current |
|
2 A
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width |
|
1.6 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare PBY321611T-601Y-N with alternatives