MI1206L391R-10 vs BBUP00160808181Y00 feature comparison

MI1206L391R-10 LAIRD PLC

Buy Now Datasheet

BBUP00160808181Y00 Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LAIRD TECHNOLOGIES INC PULSE ELECTRONICS CORP
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer Laird Technologies
Case Code 1206
Construction Chip Bead
DC Resistance-Max 0.05 Ω 0.05 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 1000 MHz
Frequency-Min 25 MHz
Height 1.1 mm 0.8 mm
JESD-609 Code e3
Length 3.2 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 390 OHM Ω 180 OHM Ω
Packing Method TR TR, PAPER, 7 INCH
Rated Current 2 A 2 A
Terminal Finish TIN
Width 1.6 mm 0.8 mm
Base Number Matches 1 1
Factory Lead Time 14 Weeks

Compare MI1206L391R-10 with alternatives

Compare BBUP00160808181Y00 with alternatives