MI1206L501R-10
vs
BBPY00321611301Y00
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
Package Description |
|
EIA STD PACKAGE SIZE 1206, SMD, 2 PIN
|
Reach Compliance Code |
|
compliant
|
DC Resistance-Max |
|
0.06 Ω
|
Filter Type |
|
FERRITE CHIP
|
Height |
|
1.1 mm
|
Length |
|
3.2 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Impedance |
|
300 OHM Ω
|
Packing Method |
|
TR, PAPER, 7 INCH
|
Rated Current |
|
2 A
|
Width |
|
1.6 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare BBPY00321611301Y00 with alternatives