MI5MF12,5V6
vs
224006
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
5.1 mm
|
14.48 mm
|
Body Length or Diameter |
20 mm
|
4.5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Packing Method |
BOX
|
|
Pre-arcing Time-Min |
5000 ms
|
|
Rated Breaking Capacity |
10000 A
|
10000 A
|
Rated Current |
6 A
|
6 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Reference Standard |
CSA; UL
|
CSA; METI; PSE; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
2
|
10
|
HTS Code |
|
8536.10.00.40
|
Samacsys Manufacturer |
|
LITTELFUSE
|
JESD-609 Code |
|
e0
|
Joule Integral-Nom |
|
22 J
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MI5MF12,5V6 with alternatives
-
MI5MF12,5V6 vs MI5TT12,5V6
-
MI5MF12,5V6 vs UL520.625
-
MI5MF12,5V6 vs GSC-V6
-
MI5MF12,5V6 vs 289006
-
MI5MF12,5V6 vs 224006M
-
MI5MF12,5V6 vs 0233006.MRET1P
-
MI5MF12,5V6 vs 0233006.XE
-
MI5MF12,5V6 vs GGX6
-
MI5MF12,5V6 vs 8AP6
Compare 224006 with alternatives