MI5SF25V1,25
vs
S500-1.25
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MERSEN S A
|
COOPER INDUSTRIES
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
20 mm
|
|
Body Length or Diameter |
5.1 mm
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BOX
|
|
Pre-arcing Time-Min |
0.01 ms
|
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
1.25 A
|
1.25 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; SEMKO; UL
|
CE; IEC; IMQ; SEMKO; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
3
|
17
|
Joule Integral-Nom |
|
|
Terminal Finish |
|
NICKEL
|
|
|
|
Compare MI5SF25V1,25 with alternatives
Compare S500-1.25 with alternatives