MI5ST25V0,5
vs
MI6AB25V0,5
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME LAG
|
FAST
|
Body Height |
5.1 mm
|
31.8 mm
|
Body Length or Diameter |
20 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BOX
|
BOX
|
Pre-arcing Time-Min |
20 ms
|
5000 ms
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.5 A
|
0.5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; IEC; SEMKO; UL; VDE
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MI5ST25V0,5 with alternatives
Compare MI6AB25V0,5 with alternatives
-
MI6AB25V0,5 vs MI6F25V0,5
-
MI6AB25V0,5 vs MI6F25V0.5
-
MI6AB25V0,5 vs MI6T25V0.5
-
MI6AB25V0,5 vs MI6AB25V0.5
-
MI6AB25V0,5 vs 0315.500VXP
-
MI6AB25V0,5 vs 230.5
-
MI6AB25V0,5 vs 50F-0500H
-
MI6AB25V0,5 vs MC000888
-
MI6AB25V0,5 vs GPA.500