MI6AB25V0,100
vs
GSA1/10
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
TIME DELAY
|
Body Height |
31.8 mm
|
31.75 mm
|
Body Length or Diameter |
6.35 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BOX
|
|
Pre-arcing Time-Min |
5000 ms
|
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.1 A
|
0.1 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
|
|
|
Compare MI6AB25V0,100 with alternatives
-
MI6AB25V0,100 vs 0034.1736
-
MI6AB25V0,100 vs 0034.5503
-
MI6AB25V0,100 vs 34.5503
-
MI6AB25V0,100 vs 34.1736
-
MI6AB25V0,100 vs MI6AB25V0.100
-
MI6AB25V0,100 vs MI6F25V0.1
-
MI6AB25V0,100 vs MI6F25V0,1
-
MI6AB25V0,100 vs MI6T25V0.1
-
MI6AB25V0,100 vs ADP.100
Compare GSA1/10 with alternatives