MI6F25V0.4
vs
179020.0,4
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
SIBA GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Blow Characteristic |
TIME LAG
|
VERY FAST
|
Body Height |
31.8 mm
|
20 mm
|
Body Length or Diameter |
6.35 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BOX
|
BULK
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.4 A
|
0.4 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Fuse Size |
|
5x20mm
|
Joule Integral-Nom |
|
|
Pre-arcing Time-Min |
|
20 ms
|
Reference Standard |
|
BEAB, SEMKO, UL, VDE
|
|
|
|
Compare MI6F25V0.4 with alternatives
Compare 179020.0,4 with alternatives
-
179020.0,4 vs SDP.400
-
179020.0,4 vs 0239.400MXEP
-
179020.0,4 vs SDL.400
-
179020.0,4 vs GGM4/10
-
179020.0,4 vs GGM-V4/10
-
179020.0,4 vs MIMRT25V0,4
-
179020.0,4 vs 2010.0013
-
179020.0,4 vs 239.400
-
179020.0,4 vs PGU.400