MI6SB25V0,1
vs
GDL-V1/10
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
SLOW
|
TIME DELAY
|
Body Height |
6.35 mm
|
31.75 mm
|
Body Length or Diameter |
31.8 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Packing Method |
BOX
|
|
Pre-arcing Time-Min |
5000 ms
|
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.1 A
|
0.1 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
8
|
2
|
HTS Code |
|
8536.10.00.40
|
|
|
|
Compare MI6SB25V0,1 with alternatives
-
MI6SB25V0,1 vs MI6T25V0,1
-
MI6SB25V0,1 vs ADP.100
-
MI6SB25V0,1 vs 0034.3854G
-
MI6SB25V0,1 vs ZH214-0100
-
MI6SB25V0,1 vs SDP.100
-
MI6SB25V0,1 vs 34.3407
-
MI6SB25V0,1 vs APA.100
-
MI6SB25V0,1 vs 0235.100MRET1P
-
MI6SB25V0,1 vs MI6AB25V0,100
Compare GDL-V1/10 with alternatives