MI6SB25V0,1
vs
34.1736
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MERSEN S A
|
SCHURTER INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
SLOW
|
VERY FAST
|
Body Height |
6.35 mm
|
31.8 mm
|
Body Length or Diameter |
31.8 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BOX
|
BOX
|
Pre-arcing Time-Min |
5000 ms
|
5 ms
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.1 A
|
0.1 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; UL
|
IEC
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Fuse Size |
|
6.3x32mm
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Terminal Finish |
|
Nickel (Ni)
|
|
|
|
Compare MI6SB25V0,1 with alternatives
-
MI6SB25V0,1 vs MI6T25V0,1
-
MI6SB25V0,1 vs ADP.100
-
MI6SB25V0,1 vs 0034.3854G
-
MI6SB25V0,1 vs ZH214-0100
-
MI6SB25V0,1 vs SDP.100
-
MI6SB25V0,1 vs 34.3407
-
MI6SB25V0,1 vs APA.100
-
MI6SB25V0,1 vs 0235.100MRET1P
-
MI6SB25V0,1 vs MI6AB25V0,100
Compare 34.1736 with alternatives