MI6SF25V5
vs
0433005.DR
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MERSEN S A
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
TIME LAG
|
Body Height |
31.8 mm
|
3.12 mm
|
Body Length or Diameter |
6.35 mm
|
10.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
SURFACE MOUNT
|
Packing Method |
BLISTER/BOX
|
TAPE AND REEL
|
Pre-arcing Time-Min |
8 ms
|
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
5 A
|
5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
IEC; UL
|
UL
|
Surface Mount |
NO
|
YES
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
HTS Code |
|
8536.10.00.40
|
JESD-609 Code |
|
e4
|
Joule Integral-Nom |
|
127 J
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Terminal Finish |
|
SILVER
|
|
|
|
Compare MI6SF25V5 with alternatives
Compare 0433005.DR with alternatives