MIC2014-0.8YML-TR
vs
MIC2004-0.8YML-TR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
VSOF,
|
VSOF,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
8 Weeks
|
8 Weeks
|
Adjustable Threshold |
NO
|
NO
|
Analog IC - Other Type |
LOAD SWITCH
|
LOAD SWITCH
|
JESD-30 Code |
S-PDSO-F5
|
S-PDSO-F5
|
JESD-609 Code |
e4
|
e4
|
Length |
2 mm
|
2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSOF
|
VSOF
|
Package Equivalence Code |
SOLCC6,.08,25
|
SOLCC6,.08,25
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.9 mm
|
0.9 mm
|
Supply Current-Max (Isup) |
0.3 mA
|
0.3 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.5 V
|
2.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
2 mm
|
2 mm
|
Base Number Matches |
2
|
2
|
Samacsys Manufacturer |
|
Microchip
|
|
|
|
Compare MIC2014-0.8YML-TR with alternatives
Compare MIC2004-0.8YML-TR with alternatives