MIC2041-2YMM-TR
vs
TPS2551DRVT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
TSSOP,
|
SON-6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
Texas Instruments
|
Adjustable Threshold |
YES
|
YES
|
Analog IC - Other Type |
LOAD SWITCH
|
LOAD SWITCH
|
JESD-30 Code |
S-PDSO-G10
|
S-PDSO-N6
|
JESD-609 Code |
e4
|
e4
|
Length |
3 mm
|
2 mm
|
Moisture Sensitivity Level |
2
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
HVSON
|
Package Equivalence Code |
TSSOP10,.19,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
0.8 mm
|
Supply Current-Max (Isup) |
0.4 mA
|
0.15 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6.5 V
|
Supply Voltage-Min (Vsup) |
1.6 V
|
2.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Width |
3 mm
|
2 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SON
|
Pin Count |
|
6
|
Input Voltage-Max |
|
6.5 V
|
Input Voltage-Min |
|
2.5 V
|
|
|
|
Compare MIC2041-2YMM-TR with alternatives
Compare TPS2551DRVT with alternatives