MIC2075-1YM-TR vs MIC2025-1YMM-TR feature comparison

MIC2075-1YM-TR Microchip Technology Inc

Buy Now Datasheet

MIC2025-1YMM-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-8 LEAD FREE, MSOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks 7 Weeks
Samacsys Manufacturer Microchip Microchip
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e4 e4
Length 4.93 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 1.73 mm 1.1 mm
Supply Current-Max (Isup) 0.16 mA 0.16 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom 2.5 2.5
Time@Peak Reflow Temperature-Max (s) 30
Width 3.94 mm 3 mm
Base Number Matches 1 1

Compare MIC2075-1YM-TR with alternatives

Compare MIC2025-1YMM-TR with alternatives