MIC2288YD5-TR
vs
MIC2288YD5-TX
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Vssop, Tsop5/6,.11,37
|
Vssop, Tsop5/6,.11,37
|
| Pin Count |
5
|
5
|
| Manufacturer Package Code |
TSOT-5
|
TSOT-5
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Factory Lead Time |
8 Weeks
|
8 Weeks
|
| Additional Feature |
Also Has Output Voltage Adjustable To 34v
|
Also Has Output Voltage Adjustable To 34v
|
| Analog IC - Other Type |
Switching Regulator
|
Switching Regulator
|
| Control Mode |
Current-Mode
|
Current-Mode
|
| Control Technique |
Pulse Width Modulation
|
Pulse Width Modulation
|
| Input Voltage-Max |
10 V
|
10 V
|
| Input Voltage-Min |
2.5 V
|
2.5 V
|
| Input Voltage-Nom |
3.6 V
|
3.6 V
|
| JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
| JESD-609 Code |
e4
|
e4
|
| Length |
2.9 Mm
|
2.9 Mm
|
| Moisture Sensitivity Level |
1
|
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
5
|
5
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Current-Max |
1.2 A
|
1.2 A
|
| Output Voltage-Max |
34 V
|
34 V
|
| Output Voltage-Nom |
10 V
|
10 V
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
VSSOP
|
VSSOP
|
| Package Equivalence Code |
TSOP5/6,.11,37
|
TSOP5/6,.11,37
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Very Thin Profile, Shrink Pitch
|
Small Outline, Very Thin Profile, Shrink Pitch
|
| Qualification Status |
Not Qualified
|
|
| Seated Height-Max |
1 Mm
|
1 Mm
|
| Surface Mount |
Yes
|
Yes
|
| Switcher Configuration |
Boost
|
Boost
|
| Switching Frequency-Max |
1350 Khz
|
1350 Khz
|
| Temperature Grade |
Automotive
|
Automotive
|
| Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.95 Mm
|
0.95 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
1.6 Mm
|
1.6 Mm
|
| Base Number Matches |
2
|
1
|
|
|
|