MIC2563A-1YSM vs MIC2076-2BMTR feature comparison

MIC2563A-1YSM Microchip Technology Inc

Buy Now Datasheet

MIC2076-2BMTR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description LEAD FREE, SSOP-28 SOP,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G28 R-PDSO-G8
JESD-609 Code e3 e0
Length 10.2 mm 4.93 mm
Moisture Sensitivity Level 2 1
Number of Channels 2
Number of Functions 1 1
Number of Terminals 28 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP28,.31
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.73 mm
Supply Current-Max (Isup) 0.1 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 5.3 mm 3.94 mm
Base Number Matches 3 1
Part Package Code SOIC
Pin Count 8
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER

Compare MIC2563A-1YSM with alternatives

Compare MIC2076-2BMTR with alternatives