MIC29201-4.8WU
vs
MIC29201-4.8BT
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MICREL INC
|
Part Package Code |
D2PAK
|
|
Package Description |
LEAD FREE, TO-263, 5 PIN
|
TO-220, 5 PIN
|
Pin Count |
4
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
Dropout Voltage1-Max |
0.75 V
|
0.75 V
|
Input Voltage-Max |
26 V
|
26 V
|
Input Voltage-Min |
4.3 V
|
4.3 V
|
JESD-30 Code |
R-PSSO-G5
|
R-XSFM-T5
|
JESD-609 Code |
e3
|
e0
|
Length |
10.363 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.4 A
|
0.4 A
|
Output Voltage1-Max |
5.044 V
|
5.044 V
|
Output Voltage1-Min |
4.656 V
|
4.656 V
|
Output Voltage1-Nom |
4.85 V
|
4.85 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TO-263
|
TO-220
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
260
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.902 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.7 mm
|
1.7 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
8.7755 mm
|
|
Base Number Matches |
3
|
3
|
Factory Lead Time |
|
4 Weeks
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.4 V
|
Input Voltage Absolute-Max |
|
60 V
|
Line Regulation-Max |
|
0.0192%
|
Load Regulation-Max |
|
0.0144%
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
SIP5,.1,67TB
|
Qualification Status |
|
Not Qualified
|
Voltage Tolerance-Max |
|
2.5%
|
|
|
|
Compare MIC29201-4.8BT with alternatives