MIC29300-3.3WT
vs
MIC29300-3.3BT
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MICREL INC
|
Package Description |
TO-220, 3 PIN
|
TO-220, SIP3,.1TB
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.6 V
|
0.6 V
|
Dropout Voltage1-Nom |
0.37 V
|
0.37 V
|
Input Voltage Absolute-Max |
60 V
|
60 V
|
Input Voltage-Max |
26 V
|
26 V
|
Input Voltage-Min |
4.3 V
|
4.3 V
|
JESD-30 Code |
R-XSFM-T3
|
R-XSFM-T3
|
Length |
10.2235 mm
|
|
Line Regulation-Max |
0.0165%
|
0.0165%
|
Load Regulation-Max |
0.033%
|
0.033%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
3 A
|
3 A
|
Output Voltage1-Max |
3.366 V
|
3.366 V
|
Output Voltage1-Min |
3.234 V
|
3.234 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
TO-220
|
TO-220
|
Package Equivalence Code |
SIP3,.1TB
|
SIP3,.1TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
4.445 mm
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SFM
|
Pin Count |
|
3
|
Samacsys Manufacturer |
|
Microchip
|
JESD-609 Code |
|
e0
|
Qualification Status |
|
Not Qualified
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MIC29300-3.3WT with alternatives
Compare MIC29300-3.3BT with alternatives