MIC29310-3.3WU
vs
AIC1722A-33CXABG
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ANALOG INTEGRATIONS CORP
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
7 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
1 V
|
|
Dropout Voltage1-Nom |
0.6 V
|
0.47 V
|
Input Voltage Absolute-Max |
20 V
|
8 V
|
Input Voltage-Max |
16 V
|
8 V
|
Input Voltage-Min |
4.3 V
|
5.5 V
|
JESD-30 Code |
R-PSSO-G3
|
R-PSSO-F3
|
JESD-609 Code |
e3
|
e0
|
Length |
10.287 mm
|
4.5 mm
|
Line Regulation-Max |
0.0165%
|
0.015%
|
Load Regulation-Max |
0.033%
|
0.02%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
3 A
|
0.3 A
|
Output Voltage1-Max |
3.366 V
|
3.366 V
|
Output Voltage1-Min |
3.234 V
|
3.234 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
SOF
|
Package Equivalence Code |
SMSIP3H,.55TB
|
TO-243
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TUBE
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.8006 mm
|
1.6 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
2.54 mm
|
1.5 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
9.144 mm
|
2.445 mm
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
SOT-89
|
Package Description |
|
, TO-243
|
Pin Count |
|
3
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Technology |
|
CMOS
|
|
|
|
Compare MIC29310-3.3WU with alternatives
Compare AIC1722A-33CXABG with alternatives