MIC29502WT vs MIC29502BU feature comparison

MIC29502WT Microchip Technology Inc

Buy Now Datasheet

MIC29502BU Micrel Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description ROHS COMPLIANT, TO-220, 5 PIN TO-263, D2PAK-5
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks, 4 Days
Samacsys Manufacturer Microchip
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.37 V 0.37 V
JESD-30 Code R-XSFM-T5 R-PSSO-G5
JESD-609 Code e3 e0
Load Regulation-Max(%) 1% 1%
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 5 A 5 A
Output Voltage1-Max 25 V 25 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Part Package Code D2PAK
Pin Count 4
Length 10.363 mm
Line Regulation-Max (%/V) 0.02
Package Code TO-263
Seated Height-Max 4.902 mm
Technology BIPOLAR
Terminal Pitch 1.702 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 8.7805 mm

Compare MIC29502WT with alternatives

Compare MIC29502BU with alternatives