MIC29503BT
vs
MIC29503WUTR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICREL INC
|
MICREL INC
|
Part Package Code |
SFM
|
D2PAK
|
Package Description |
TO-220, SIP5,.1,67TB
|
TO-263,
|
Pin Count |
3
|
4
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Microchip
|
|
Adjustability |
ADJUSTABLE
|
|
Dropout Voltage1-Max |
0.6 V
|
0.6 V
|
Dropout Voltage1-Nom |
0.37 V
|
|
JESD-30 Code |
R-XSFM-T5
|
R-PSSO-G5
|
JESD-609 Code |
e0
|
e3
|
Line Regulation-Max (%/V) |
0.02
|
|
Load Regulation-Max(%) |
1%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
5 A
|
5 A
|
Output Voltage1-Max |
25 V
|
25 V
|
Output Voltage1-Min |
1.25 V
|
1.25 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
TO-263
|
Package Equivalence Code |
SIP5,.1,67TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
1.7 mm
|
1.702 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Length |
|
10.363 mm
|
Moisture Sensitivity Level |
|
3
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
4.902 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
8.7805 mm
|
|
|
|
Compare MIC29503BT with alternatives
Compare MIC29503WUTR with alternatives