MIC39100-5.0WS vs MIC39100-5.0WSTR feature comparison

MIC39100-5.0WS Microchip Technology Inc

Buy Now Datasheet

MIC39100-5.0WSTR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description LEAD FREE, SOT-223, 4 PIN SOP,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Max 0.63 V 0.63 V
Dropout Voltage1-Nom 0.41 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 6 V 2.25 V
JESD-30 Code R-PDSO-G3 R-PDSO-G4
JESD-609 Code e3 e3
Length 6.5 mm 6.5 mm
Line Regulation-Max 0.025%
Load Regulation-Max 0.05%
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 5.1 V 5.1 V
Output Voltage1-Min 4.9 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOT-223 SOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.31 mm 2.31 mm
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 2% 2%
Width 3.505 mm 3.505 mm
Base Number Matches 3 2
Pbfree Code Yes
Part Package Code SOT-223
Pin Count 4
Time@Peak Reflow Temperature-Max (s) 40

Compare MIC39100-5.0WS with alternatives

Compare MIC39100-5.0WSTR with alternatives