MIC5200-3.0BS
vs
LT1521IST-3.3#TRPBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICREL INC
|
ANALOG DEVICES INC
|
Package Description |
SOT-223, 3 PIN
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Factory Lead Time |
4 Weeks
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.35 V
|
0.75 V
|
Dropout Voltage1-Nom |
0.23 V
|
|
Input Voltage Absolute-Max |
60 V
|
|
Input Voltage-Max |
26 V
|
20 V
|
Input Voltage-Min |
2.5 V
|
4.3 V
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e0
|
e3
|
Length |
6.5 mm
|
6.505 mm
|
Line Regulation-Max |
0.012%
|
|
Load Regulation-Max |
0.009%
|
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
4
|
4
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.1 A
|
0.3 A
|
Output Voltage1-Max |
3.06 V
|
3.4 V
|
Output Voltage1-Min |
2.94 V
|
3.2 V
|
Output Voltage1-Nom |
3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOT-223
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.8 mm
|
1.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.31 mm
|
2.3 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Tolerance-Max |
2%
|
3%
|
Width |
3.505 mm
|
3.505 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
05-08-1630
|
Samacsys Manufacturer |
|
Analog Devices
|
Packing Method |
|
TR
|
|
|
|
Compare MIC5200-3.0BS with alternatives
Compare LT1521IST-3.3#TRPBF with alternatives