MIC5200-4.8BS
vs
LT1083CK-5
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICREL INC
|
SEMTECH CORP
|
Part Package Code |
SOT-223
|
TO-204AA
|
Package Description |
LSOP, SOT-223
|
HERMETIC SEALED, TO-3, 2 PIN
|
Pin Count |
3
|
2
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.35 V
|
1.5 V
|
Dropout Voltage1-Nom |
0.23 V
|
1.3 V
|
Input Voltage Absolute-Max |
60 V
|
|
Input Voltage-Max |
26 V
|
|
Input Voltage-Min |
5.8 V
|
|
JESD-30 Code |
R-PDSO-G4
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
|
Length |
6.5 mm
|
|
Line Regulation-Max |
0.0192%
|
|
Load Regulation-Max |
0.0144%
|
0.02%
|
Moisture Sensitivity Level |
2
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
4
|
2
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.1 A
|
7.5 A
|
Output Voltage1-Max |
4.896 V
|
5.1 V
|
Output Voltage1-Min |
4.704 V
|
4.9 V
|
Output Voltage1-Nom |
4.8 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
LSOP
|
TO-3
|
Package Equivalence Code |
SOT-223
|
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.7 mm
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Pitch |
2.31 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
3.505 mm
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare MIC5200-4.8BS with alternatives
Compare LT1083CK-5 with alternatives