MIC5219-3.3BML vs MIC5219-3.3BMLTR feature comparison

MIC5219-3.3BML Micrel Inc

Buy Now Datasheet

MIC5219-3.3BMLTR Micrel Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Part Package Code DFN DFN
Package Description 2 X 2 MM, MLF-6 VSON, SOLCC6,.08,25
Pin Count 6 6
Manufacturer Package Code MLF MLF
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Input Voltage Absolute-Max 20 V 20 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code S-PDSO-N6 S-PDSO-N6
JESD-609 Code e0 e0
Length 2 mm 2 mm
Line Regulation-Max 0.02541% 0.02541%
Load Regulation-Max 0.0231% 0.0231%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 3.366 V 3.366 V
Output Voltage1-Min 3.234 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON VSON
Package Equivalence Code SOLCC6,.08,25 SOLCC6,.08,25
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.9 mm 0.9 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2% 2%
Width 2 mm 2 mm
Base Number Matches 2 1
Dropout Voltage1-Nom 0.35 V
Packing Method TR

Compare MIC5219-3.3BML with alternatives

Compare MIC5219-3.3BMLTR with alternatives