MIC5235-2.5BM5TR
vs
MIC5235-2.5YM5-TR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICREL INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SOT-23
|
|
Package Description |
LSSOP, TSOP5/6,.11,37
|
LEAD FREE, SOT-23, 5 PIN
|
Pin Count |
5
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.5 V
|
0.5 V
|
Dropout Voltage1-Nom |
0.31 V
|
0.31 V
|
Input Voltage Absolute-Max |
38 V
|
38 V
|
Input Voltage-Max |
24 V
|
24 V
|
Input Voltage-Min |
2.3 V
|
3.5 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e0
|
e4
|
Length |
2.9 mm
|
2.9 mm
|
Load Regulation-Max |
0.025%
|
0.025%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Max |
2.55 V
|
2.55 V
|
Output Voltage1-Min |
2.45 V
|
2.45 V
|
Output Voltage1-Nom |
2.5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TSOP5/6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
240
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.45 mm
|
1.45 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Terminal Finish |
TIN LEAD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
6 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
|
|
|
Compare MIC5235-2.5BM5TR with alternatives
Compare MIC5235-2.5YM5-TR with alternatives