MIC5235-2.7BM5 vs MIC5235-2.7BM5TR feature comparison

MIC5235-2.7BM5 Micrel Inc

Buy Now Datasheet

MIC5235-2.7BM5TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC MICREL INC
Package Description SOT-23, 5 PIN LSSOP, TSOP5/6,.11,37
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 4 Weeks
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.5 V 0.5 V
Dropout Voltage1-Nom 0.31 V 0.31 V
Input Voltage Absolute-Max 38 V 38 V
Input Voltage-Max 24 V 24 V
Input Voltage-Min 2.3 V 2.3 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e0
Length 2.9 mm 2.9 mm
Load Regulation-Max 0.027% 0.027%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.754 V 2.754 V
Output Voltage1-Min 2.646 V 2.646 V
Output Voltage1-Nom 2.7 V 2.7 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2% 2%
Width 1.6 mm 1.6 mm
Base Number Matches 2 1
Part Package Code SOT-23
Pin Count 5
ECCN Code EAR99
HTS Code 8542.39.00.01
Packing Method TR

Compare MIC5235-2.7BM5 with alternatives

Compare MIC5235-2.7BM5TR with alternatives