MIC5295-3.3YD-TR vs NCV4275ADT33RKG feature comparison

MIC5295-3.3YD-TR Microchip Technology Inc

Buy Now Datasheet

NCV4275ADT33RKG Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ROCHESTER ELECTRONICS LLC
Package Description , LEAD FREE, DPAK-5
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Max 0.5 V 1.17 V
Dropout Voltage1-Nom 0.3 V
Input Voltage Absolute-Max 38 V
Input Voltage-Max 24 V 42 V
Input Voltage-Min 4.3 V 4.4 V
JESD-30 Code R-PSSO-G5 R-PSSO-G4
JESD-609 Code e3 e3
Length 6.502 mm 6.54 mm
Load Regulation-Max 0.033%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 4
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.45 A
Output Voltage1-Max 3.366 V 3.37 V
Output Voltage1-Min 3.234 V 3.23 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252
Package Equivalence Code SMSIP5H,.37,50TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.38 mm 2.38 mm
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.14 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2%
Width 6.1 mm 6.095 mm
Base Number Matches 1 2
Part Package Code TO-252
Pin Count 3
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MIC5295-3.3YD-TR with alternatives