MIC6315-26D2U vs MIC6315-26D2UY-TR feature comparison

MIC6315-26D2U Rochester Electronics LLC

Buy Now Datasheet

MIC6315-26D2UY-TR Micrel Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICREL INC
Part Package Code SOT-143
Package Description SOT-143, 4 PIN LEAD FREE, SOT-143, 4 PIN
Pin Count 4
Reach Compliance Code unknown compliant
Additional Feature MANUAL RESET INPUT; RESET THRESHOLD VOLTAGE IS 2.63V
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0 e3
Length 2.86 mm 2.86 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 240 260
Seated Height-Max 1.12 mm 1.12 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1 V 1 V
Supply Voltage-Nom (Vsup) 3.6 V 3.6 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.9 mm 1.9 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 1.3 mm 1.3 mm
Base Number Matches 3 2
Qualification Status Not Qualified
Threshold Voltage-Nom +2.63V

Compare MIC6315-26D2U with alternatives