MIC6315-31D3UY-TR
vs
APX803S00-31SA-7
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
DIODES INC
|
Package Description |
LEAD FREE, SOT-143, 4 PIN
|
SOP,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
8 Weeks
|
Samacsys Manufacturer |
Microchip
|
Diodes Incorporated
|
Additional Feature |
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
|
Adjustable Threshold |
NO
|
NO
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G3
|
JESD-609 Code |
e4
|
e3
|
Length |
2.86 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP
|
SOP
|
Package Equivalence Code |
TO-253
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.12 mm
|
1.1 mm
|
Supply Current-Max (Isup) |
0.015 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1 V
|
1 V
|
Supply Voltage-Nom (Vsup) |
3.6 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.9 mm
|
0.915 mm
|
Terminal Position |
DUAL
|
DUAL
|
Threshold Voltage-Nom |
+3.08V
|
+3.08V
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
1.3 mm
|
1.3 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare MIC6315-31D3UY-TR with alternatives
Compare APX803S00-31SA-7 with alternatives