MIL-C-55302/64LC20F
vs
RM222-020-221-2900
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WINCHESTER INTERCONNECT
|
AIRBORN INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARD: MIL-C-55302/64
|
NO POLARIZATION
|
Body Breadth |
0.25 inch
|
0.2 inch
|
Body Depth |
0.335 inch
|
0.585 inch
|
Body Length |
1.35 inch
|
1.512 inch
|
Body/Shell Style |
SOCKET
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
LIF N
|
|
Insulator Color |
BLACK
|
|
MIL Conformance |
YES
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.075 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.075 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
HOLE .099-.111
|
Mounting Option 2 |
SCREWLOCKS
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
2.54 mm
|
|
Terminal Length |
0.172 inch
|
0.172 inch
|
Terminal Pitch |
2.54 mm
|
1.91 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
20
|
20
|
Withdrawl Force-Min |
LIF N
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Contact Finish Termination |
|
GOLD
|
Contact Material |
|
NOT SPECIFIED
|
Insulator Material |
|
POLYETHYLENE
|
JESD-609 Code |
|
e4
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Plating Thickness |
|
50u inch
|
Rated Current (Signal) |
|
3 A
|
|
|
|
Compare MIL-C-55302/64LC20F with alternatives
Compare RM222-020-221-2900 with alternatives