MIMRT25V0,2LL
vs
663.2
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MERSEN S A
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Height |
7.7 mm
|
8.45 mm
|
Body Length or Diameter |
8.35 mm
|
8.5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BOX
|
|
Pre-arcing Time-Min |
20 ms
|
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.2 A
|
0.2 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; IEC; SEMKO; UL; VDE
|
CSA; IEC; SEMKO; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.10.00.40
|
Joule Integral-Nom |
|
|
|
|
|
Compare MIMRT25V0,2LL with alternatives
-
MIMRT25V0,2LL vs MI5ST25V0.2
-
MIMRT25V0,2LL vs GGM2/10
-
MIMRT25V0,2LL vs 34.341
-
MIMRT25V0,2LL vs 235.2
-
MIMRT25V0,2LL vs ABP.200
-
MIMRT25V0,2LL vs ADL.200
-
MIMRT25V0,2LL vs 7033.816
-
MIMRT25V0,2LL vs BK/MDL-BV-2/10-R
-
MIMRT25V0,2LL vs 179120.0,2
Compare 663.2 with alternatives