MINISMDC200F
vs
MICROSMD005
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
RESISTANCE VARIES FROM 0.020 TO 0.070 OHMS
|
RESISTANCE VALUE 25 OHM AT 20 DEG CEL
|
Manufacturer Series |
MINISMD
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Resistor Type |
PTC THERMISTOR
|
PTC THERMISTOR
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Thermistor Application |
OVERLOAD PROTECTION
|
OVERLOAD PROTECTION
|
Base Number Matches |
3
|
3
|
Package Description |
|
CHIP
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Height |
|
0.85 mm
|
Package Length |
|
3.43 mm
|
Package Style |
|
SMT
|
Package Width |
|
2.8 mm
|
Packing Method |
|
TR
|
Resistance |
|
25 Ω
|
Working Voltage |
|
30 V
|
|
|
|
Compare MINISMDC200F with alternatives
Compare MICROSMD005 with alternatives