MJ11011
vs
BDX68A-QR-B
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
30 A
|
25 A
|
Configuration |
DARLINGTON
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
200
|
1000
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
200 W
|
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
10
|
2
|
Rohs Code |
|
No
|
Package Description |
|
FLANGE MOUNT, O-MBFM-P2
|
Case Connection |
|
COLLECTOR
|
Collector-Emitter Voltage-Max |
|
80 V
|
JEDEC-95 Code |
|
TO-3
|
JESD-30 Code |
|
O-MBFM-P2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare BDX68A-QR-B with alternatives