MJ15011G
vs
2SB856
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
HITACHI LTD
|
Part Package Code |
TO-3
|
TO-220AB
|
Package Description |
LEAD FREE, CASE 1-07, TO-3, 2 PIN
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
2
|
3
|
Manufacturer Package Code |
CASE 1-07
|
|
Reach Compliance Code |
unknown
|
unknown
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
10 A
|
3 A
|
Collector-Emitter Voltage-Max |
250 V
|
50 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
15
|
35
|
JEDEC-95 Code |
TO-204AA
|
TO-220AB
|
JESD-30 Code |
O-MBFM-P2
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
NPN
|
PNP
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Transistor Application |
SWITCHING
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
4
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
25 W
|
Transition Frequency-Nom (fT) |
|
35 MHz
|
|
|
|
Compare MJ15011G with alternatives
Compare 2SB856 with alternatives