MJ15016
vs
BD791T
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Part Package Code |
TO-3
|
TO-225AA
|
Package Description |
FLANGE MOUNT, O-MBFM-P2
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
2
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
15 A
|
4 A
|
Collector-Base Capacitance-Max |
600 pF
|
|
Collector-Emitter Voltage-Max |
120 V
|
100 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
5
|
5
|
JEDEC-95 Code |
TO-204AA
|
TO-225AA
|
JESD-30 Code |
O-MBFM-P2
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
200 °C
|
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
PNP
|
NPN
|
Power Dissipation Ambient-Max |
180 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
2.2 MHz
|
40 MHz
|
Turn-off Time-Max (toff) |
9000 ns
|
|
Turn-on Time-Max (ton) |
4500 ns
|
|
VCEsat-Max |
5 V
|
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
CASE 77-09
|
|
|
|
Compare MJ15016 with alternatives
Compare BD791T with alternatives