MJ15020 vs MJ15020 feature comparison

MJ15020 Motorola Mobility LLC

Buy Now Datasheet

MJ15020 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Package Description FLANGE MOUNT, O-MBFM-P2 CASE 1-07, TO-3, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 4 A 4 A
Collector-Base Capacitance-Max 500 pF
Collector-Emitter Voltage-Max 250 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 150 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 20 MHz
VCEsat-Max 1 V
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-3
Pin Count 2
Manufacturer Package Code CASE 1-07
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare MJ15020 with alternatives

Compare MJ15020 with alternatives