MJ15024 vs MJ15022 feature comparison

MJ15024 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

MJ15022 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMELAB LTD MOTOROLA INC
Part Package Code TO-3
Package Description FLANGE MOUNT, O-MBFM-P2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 16 A 16 A
Collector-Emitter Voltage-Max 250 V 200 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 5
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz 4 MHz
Base Number Matches 15 14
Rohs Code No
HTS Code 8541.29.00.95
Collector-Base Capacitance-Max 500 pF
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation Ambient-Max 250 W
Terminal Finish Tin/Lead (Sn/Pb)
VCEsat-Max 4 V

Compare MJ15024 with alternatives