MJ4032
vs
BDX68A-QR-B
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEMELAB LTD
|
TT ELECTRONICS PLC
|
Part Package Code |
TO-66
|
|
Package Description |
FLANGE MOUNT, O-MBFM-P2
|
FLANGE MOUNT, O-MBFM-P2
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
0.1 A
|
25 A
|
Collector-Emitter Voltage-Max |
300 V
|
80 V
|
Configuration |
SINGLE
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
30
|
1000
|
JEDEC-95 Code |
TO-213AA
|
TO-3
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Polarity/Channel Type |
NPN
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
15 MHz
|
|
Base Number Matches |
14
|
2
|
Operating Temperature-Max |
|
200 °C
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare MJ4032 with alternatives
Compare BDX68A-QR-B with alternatives