MJD112
vs
NJVMJD112G
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
ONSEMI
|
Part Package Code |
TO-251/252
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
12
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
DPAK-3/2
|
Manufacturer Package Code |
|
369C
|
Factory Lead Time |
|
59 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Collector Current-Max (IC) |
|
2 A
|
Configuration |
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
|
1000
|
JESD-30 Code |
|
R-PSSO-G2
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation-Max (Abs) |
|
20 W
|
Reference Standard |
|
AEC-Q101
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
25 MHz
|
|
|
|
Compare NJVMJD112G with alternatives