MJD122-T1
vs
MJD122-TP-HF
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description |
SMALL OUTLINE, R-PSSO-G2
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
8541.29.00.95
|
Collector Current-Max (IC) |
8 A
|
8 A
|
Collector-Base Capacitance-Max |
200 pF
|
200 pF
|
Collector-Emitter Voltage-Max |
100 V
|
100 V
|
Configuration |
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
DC Current Gain-Min (hFE) |
100
|
100
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
20 W
|
1.5 W
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Element Material |
SILICON
|
SILICON
|
VCEsat-Max |
4 V
|
4 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Case Connection |
|
COLLECTOR
|
JEDEC-95 Code |
|
TO-252
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Min |
|
-55 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation-Max (Abs) |
|
1.5 W
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare MJD122-T1 with alternatives
Compare MJD122-TP-HF with alternatives