MJD32
vs
BCP53
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
DIODES INC
|
Part Package Code |
TO-252
|
SOT-223
|
Package Description |
SMALL OUTLINE, R-PSSO-G2
|
SOT-223, 4 PIN
|
Pin Count |
3
|
4
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
3 A
|
1 A
|
Collector-Emitter Voltage-Max |
40 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
25
|
JEDEC-95 Code |
TO-252
|
|
JESD-30 Code |
R-PSSO-G2
|
R-PDSO-G4
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
4
|
Operating Temperature-Max |
140 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
15 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
3 MHz
|
125 MHz
|
Base Number Matches |
11
|
15
|
Samacsys Manufacturer |
|
Diodes Incorporated
|
|
|
|
Compare MJD32 with alternatives
Compare BCP53 with alternatives