MJE13009
vs
MJE13009
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code |
TO-220AB
|
TO-220AB
|
Package Description |
TO-220AB, 3 PIN
|
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
12 A
|
12 A
|
Collector-Emitter Voltage-Max |
400 V
|
400 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
6
|
6
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
4 MHz
|
4 MHz
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Fall Time-Max (tf) |
|
700 ns
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power Dissipation-Max (Abs) |
|
100 W
|
Rise Time-Max (tr) |
|
1000 ns
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
VCEsat-Max |
|
3 V
|
|
|
|
Compare MJE13009 with alternatives
Compare MJE13009 with alternatives