MJE3055T
vs
BD303
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
SINYORK CO LTD
|
ON SEMICONDUCTOR
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Collector Current-Max (IC) |
10 A
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
20
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
NPN
|
|
Power Dissipation-Max (Abs) |
75 W
|
|
Surface Mount |
NO
|
|
Transition Frequency-Nom (fT) |
2 MHz
|
|
Base Number Matches |
28
|
7
|
Package Description |
|
,
|
|
|
|
Compare BD303 with alternatives