MJE521
vs
2N6388
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MICROSEMI CORP
|
Part Package Code |
TO-225AA
|
SFM
|
Package Description |
PLASTIC, CASE 77-09, TO-225, 3 PIN
|
PLASTIC, TO-220, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
CASE 77-09
|
|
Reach Compliance Code |
unknown
|
unknown
|
Collector Current-Max (IC) |
4 A
|
10 A
|
Collector-Emitter Voltage-Max |
40 V
|
80 V
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
40
|
1000
|
JEDEC-95 Code |
TO-225AA
|
TO-220
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
|
|
|
Compare MJE521 with alternatives
Compare 2N6388 with alternatives