MJE521 vs MJE521 feature comparison

MJE521 TT Electronics Resistors

Buy Now Datasheet

MJE521 Advanced Semiconductor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC ASI SEMICONDUCTOR INC
Package Description TO-127VAR, 3 PIN TO-126, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 4 A 4 A
Collector-Emitter Voltage-Max 40 V
DC Current Gain-Min (hFE) 40 40
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code SIP
Pin Count 3
Configuration SINGLE
JEDEC-95 Code TO-126
Operating Temperature-Max 135 °C
Power Dissipation-Max (Abs) 40 W
Transition Frequency-Nom (fT) 2 MHz

Compare MJE521 with alternatives

Compare MJE521 with alternatives