MK10DX128VLF5
vs
PIC32MX250F128DT-50I/PT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
7 X 7 MM, LQFP-48
|
TQFP, TQFP44,.47SQ,32
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
16 Weeks
|
6 Weeks
|
Samacsys Manufacturer |
NXP
|
Microchip
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
32
|
32
|
CPU Family |
CORTEX-M4
|
PIC32
|
Clock Frequency-Max |
50 MHz
|
50 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQFP-G48
|
S-PQFP-G44
|
JESD-609 Code |
e3
|
e3
|
Length |
7 mm
|
10 mm
|
Moisture Sensitivity Level |
3
|
|
Number of I/O Lines |
33
|
33
|
Number of Terminals |
48
|
44
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
TQFP
|
Package Equivalence Code |
QFP48,.35SQ,20
|
TQFP44,.39SQ,31
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
16384
|
32768
|
ROM (words) |
131072
|
131072
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.6 mm
|
1.2 mm
|
Speed |
50 MHz
|
50 MHz
|
Supply Current-Max |
18.2 mA
|
30 mA
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3.3 V
|
2.3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
7 mm
|
10 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY
|
Boundary Scan |
|
YES
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
Low Power Mode |
|
YES
|
Number of DMA Channels |
|
4
|
Number of External Interrupts |
|
5
|
Number of Serial I/Os |
|
4
|
Number of Timers |
|
5
|
On Chip Data RAM Width |
|
8
|
Screening Level |
|
TS 16949
|
|
|
|
Compare MK10DX128VLF5 with alternatives
Compare PIC32MX250F128DT-50I/PT with alternatives