MK1C477M1012MDL vs WF1C477M1012MCS feature comparison

MK1C477M1012MDL Samwha Electronics

Buy Now Datasheet

WF1C477M1012MCS Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Box BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 1030 mA 319 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
JESD-609 Code e3
Leakage Current 0.2256 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.16
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare MK1C477M1012MDL with alternatives

Compare WF1C477M1012MCS with alternatives