MK1C477M1012MQL vs MK1C477M1012MJR feature comparison

MK1C477M1012MQL Samwha Electronics

Buy Now Datasheet

MK1C477M1012MJR Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Box Box
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 1030 mA 1030 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1

Compare MK1C477M1012MQL with alternatives

Compare MK1C477M1012MJR with alternatives