MK1C477M1012MQL vs WL1C477M1012MCS feature comparison

MK1C477M1012MQL Samwha Electronics

Buy Now Datasheet

WL1C477M1012MCS Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Box BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 1030 mA 363 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Leakage Current 225.6 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.16
Terminal Shape WIRE

Compare MK1C477M1012MQL with alternatives

Compare WL1C477M1012MCS with alternatives